
1306600 | |
|---|---|
DigiKey Part Number | 5385-1306600-ND |
Manufacturer | |
Manufacturer Product Number | 1306600 |
Description | HD COMPACT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 15.400" L x 8.270" W (391.16mm x 210.06mm) X 21.600" (548.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.400" L x 8.270" W (391.16mm x 210.06mm) | |
Height | 21.600" (548.64mm) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.357,39000 € | 1.357,39 € |
| 5 | 1.258,38200 € | 6.291,91 € |
| Unit Price without VAT: | 1.357,39000 € |
|---|---|
| Unit Price with VAT: | 1.615,29410 € |

