
1302600 | |
|---|---|
DigiKey Part Number | 5385-1302600-ND |
Manufacturer | |
Manufacturer Product Number | 1302600 |
Description | HD COMPACT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 8.660" L x 6.100" W (219.96mm x 154.94mm) X 17.200" (436.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.660" L x 6.100" W (219.96mm x 154.94mm) | |
Height | 17.200" (436.88mm) | |
Area (L x W) | 52.8in² (341cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.186,82000 € | 1.186,82 € |
| 5 | 1.100,23400 € | 5.501,17 € |
| Unit Price without VAT: | 1.186,82000 € |
|---|---|
| Unit Price with VAT: | 1.412,31580 € |

