
1280000 | |
|---|---|
DigiKey Part Number | 5385-1280000-ND |
Manufacturer | |
Manufacturer Product Number | 1280000 |
Description | AX COMPACT ENCLOSURE, WHD: 800X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.244" L x 31.496" W (1200.00mm x 800.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 1488in² (9600cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.244" L x 31.496" W (1200.00mm x 800.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,62000 € | 780,62 € |
| Unit Price without VAT: | 780,62000 € |
|---|---|
| Unit Price with VAT: | 928,93780 € |

