
1261000 | |
|---|---|
DigiKey Part Number | 5385-1261000-ND |
Manufacturer | |
Manufacturer Product Number | 1261000 |
Description | AX COMPACT ENCLOSURE, WHD: 600X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.244" L x 23.622" W (1200.00mm x 600.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 1116in² (7200cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.244" L x 23.622" W (1200.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,79000 € | 816,79 € |
| Unit Price without VAT: | 816,79000 € |
|---|---|
| Unit Price with VAT: | 971,98010 € |

