
1260000 | |
|---|---|
DigiKey Part Number | 5385-1260000-ND |
Manufacturer | |
Manufacturer Product Number | 1260000 |
Description | AX COMPACT ENCLOSURE, WHD: 600X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.244" L x 23.622" W (1200.00mm x 600.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.244" L x 23.622" W (1200.00mm x 600.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 1116in² (7200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,05000 € | 700,05 € |
| Unit Price without VAT: | 700,05000 € |
|---|---|
| Unit Price with VAT: | 833,05950 € |

