
1112000 | |
|---|---|
DigiKey Part Number | 5385-1112000-ND |
Manufacturer | |
Manufacturer Product Number | 1112000 |
Description | AX164812NC 1200X400X300 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.200" L x 11.800" W (1198.88mm x 299.72mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.200" L x 11.800" W (1198.88mm x 299.72mm) | |
Height | 15.700" (398.78mm) | |
Area (L x W) | 557in² (3593cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.132,39000 € | 1.132,39 € |
| 5 | 1.049,76800 € | 5.248,84 € |
| Unit Price without VAT: | 1.132,39000 € |
|---|---|
| Unit Price with VAT: | 1.347,54410 € |

