
1095000 | |
|---|---|
DigiKey Part Number | 5385-1095000-ND |
Manufacturer | |
Manufacturer Product Number | 1095000 |
Description | AX163212NC 800X400X300 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray 31.496" L x 11.811" W (800.00mm x 300.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 11.811" W (800.00mm x 300.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | - | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,59000 € | 803,59 € |
| Unit Price without VAT: | 803,59000 € |
|---|---|
| Unit Price with VAT: | 956,27210 € |

