New at DigiKey
Image for 1094000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094000

DigiKey Part Number
5385-1094000-ND
Manufacturer
Manufacturer Product Number
1094000
Description
AX163210NC 800X400X250 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 31.500" L x 9.840" W (800.10mm x 249.94mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
31.500" L x 9.840" W (800.10mm x 249.94mm)
Height
15.700" (398.78mm)
Area (L x W)
310in² (2000cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1787,97000 €787,97 €
5730,45400 €3.652,27 €
10707,03000 €7.070,30 €
Manufacturers Standard Package
Unit Price without VAT:787,97000 €
Unit Price with VAT:937,68430 €