
1077250 | |
|---|---|
DigiKey Part Number | 5385-1077250-ND |
Manufacturer | |
Manufacturer Product Number | 1077250 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 29.900" L x 8.270" W (759.46mm x 210.06mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Category | Height 29.900" (759.46mm) |
Mfr | Area (L x W) 247in² (1594cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 29.900" L x 8.270" W (759.46mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,30000 € | 593,30 € |
| 5 | 580,79000 € | 2.903,95 € |
| Unit Price without VAT: | 593,30000 € |
|---|---|
| Unit Price with VAT: | 706,02700 € |

