
1077000 | |
|---|---|
DigiKey Part Number | 5385-1077000-ND |
Manufacturer | |
Manufacturer Product Number | 1077000 |
Description | AX COMPACT ENCLOSURE, WHD: 760X7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 29.921" L x 29.921" W (760.00mm x 760.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Category | Height 8.268" (210.00mm) |
Mfr | Area (L x W) 895in² (5774cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 29.921" L x 29.921" W (760.00mm x 760.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,69000 € | 557,69 € |
| Unit Price without VAT: | 557,69000 € |
|---|---|
| Unit Price with VAT: | 663,65110 € |

