Enclosure Metal, Steel Light Gray Hinged Door 29.900" L x 11.800" W (759.46mm x 299.72mm) X 29.900" (759.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073250

DigiKey Part Number
5385-1073250-ND
Manufacturer
Manufacturer Product Number
1073250
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 29.900" L x 11.800" W (759.46mm x 299.72mm) X 29.900" (759.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
29.900" L x 11.800" W (759.46mm x 299.72mm)
Height
29.900" (759.46mm)
Area (L x W)
353in² (2277cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1640,48000 €640,48 €
5631,93800 €3.159,69 €
Manufacturers Standard Package
Unit Price without VAT:640,48000 €
Unit Price with VAT:762,17120 €