
1045250 | |
|---|---|
DigiKey Part Number | 5385-1045250-ND |
Manufacturer | |
Manufacturer Product Number | 1045250 |
Description | ENCLOSURE STEEL 15.7"L X 8.27"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.700" L x 8.270" W (398.78mm x 210.06mm) X 19.700" (500.38mm) |
Datasheet | Datasheet |
Category | Height 19.700" (500.38mm) |
Mfr | Area (L x W) 130in² (839cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.060" (1.52mm) |
Size / Dimension 15.700" L x 8.270" W (398.78mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,37000 € | 331,37 € |
| 5 | 301,91600 € | 1.509,58 € |
| Unit Price without VAT: | 331,37000 € |
|---|---|
| Unit Price with VAT: | 394,33030 € |

