
1034000 | |
|---|---|
DigiKey Part Number | 5385-1034000-ND |
Manufacturer | |
Manufacturer Product Number | 1034000 |
Description | AX COMPACT ENCLOSURE, WHD: 300X4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 8.268" (210.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,68000 € | 289,68 € |
| 5 | 259,20200 € | 1.296,01 € |
| Unit Price without VAT: | 289,68000 € |
|---|---|
| Unit Price with VAT: | 344,71920 € |

