
1008000 | |
|---|---|
DigiKey Part Number | 5385-1008000-ND |
Manufacturer | |
Manufacturer Product Number | 1008000 |
Description | BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 14.961" L x 8.268" W (380.00mm x 210.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.961" L x 8.268" W (380.00mm x 210.00mm) | |
Height | 23.622" (600.00mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,79000 € | 967,79 € |
| Unit Price without VAT: | 967,79000 € |
|---|---|
| Unit Price with VAT: | 1.151,67010 € |

