
RLH-145-100-BK | |
|---|---|
DigiKey Part Number | 3598-RLH-145-100-BK-ND |
Manufacturer | |
Manufacturer Product Number | RLH-145-100-BK |
Description | RECLSBLE FSTNR RECT 1" X 14.500" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 14.500" (368.30mm) Dia |
Category | Shape Rectangular |
Manufacturer Rip-Tie | Length 14.500" (368.30mm) |
Series | Width 1.000" (25.40mm) |
Packaging Retail Package | Color Black |
Part Status Active | Base Product Number |
Type Hook and Loop - Tie |

