
RLH-045-100-RW | |
|---|---|
DigiKey Part Number | 3598-RLH-045-100-RW-ND |
Manufacturer | |
Manufacturer Product Number | RLH-045-100-RW |
Description | RECLSBLE FSTNR RECT 1" X 4.500" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rip-Tie | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 4.500" (114.30mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Color | Multiple | |
Base Product Number |

