Reclosable Fastener Hook and Loop - Tie Rectangular 0.250" (6.35mm) X 5.500" (139.70mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q-55-01M-W

DigiKey Part Number
3598-Q-55-01M-W-ND
Manufacturer
Manufacturer Product Number
Q-55-01M-W
Description
RECLSBLE FSTNR RECT 0.250"X5.5"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.250" (6.35mm) X 5.500" (139.70mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rip-Tie
Series
Packaging
Retail Package
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
5.500" (139.70mm)
Width
0.250" (6.35mm)
Diameter
-
Mounting Type
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rip-Tie/Rip-Tie Inc.
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.