
Q-55-014-W | |
|---|---|
DigiKey Part Number | 3598-Q-55-014-W-ND |
Manufacturer | |
Manufacturer Product Number | Q-55-014-W |
Description | RECLSBLE FSTNR RECT 0.250"X5.5" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.250" (6.35mm) X 5.500" (139.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rip-Tie | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 5.500" (139.70mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Mounting Type | - | |
Color | White | |
Base Product Number |

