
Q-35-01M-W | |
|---|---|
DigiKey Part Number | 3598-Q-35-01M-W-ND |
Manufacturer | |
Manufacturer Product Number | Q-35-01M-W |
Description | RECLSBLE FSTNR RECT 0.250"X3.5" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.250" (6.35mm) X 3.500" (88.90mm) Dia |
Category | Shape Rectangular |
Manufacturer Rip-Tie | Length 3.500" (88.90mm) |
Series | Width 0.250" (6.35mm) |
Packaging Retail Package | Color White |
Part Status Active | Base Product Number |
Type Hook and Loop - Tie |

