
G-20-030-Y | |
|---|---|
DigiKey Part Number | 3598-G-20-030-Y-ND |
Manufacturer | |
Manufacturer Product Number | G-20-030-Y |
Description | RECLSBLE FSTNR RECT 2" X 30.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 2.000" (50.80mm) X 30.00' (9.14m) Dia |
Category | Shape Rectangular |
Manufacturer Rip-Tie | Length 30.00' (9.14m) |
Series | Width 2.000" (50.80mm) |
Packaging Retail Package | Color Yellow |
Part Status Active | Base Product Number |
Type Hook and Loop |

