
G-20-030-W | |
|---|---|
DigiKey Part Number | 3598-G-20-030-W-ND |
Manufacturer | |
Manufacturer Product Number | G-20-030-W |
Description | RECLSBLE FSTNR RECT 2" X 30.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 2.000" (50.80mm) X 30.00' (9.14m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rip-Tie | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 30.00' (9.14m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | - | |
Color | White | |
Base Product Number |

