
G-10-030-W | |
|---|---|
DigiKey Part Number | 3598-G-10-030-W-ND |
Manufacturer | |
Manufacturer Product Number | G-10-030-W |
Description | RECLSBLE FSTNR RECT 1" X 30.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 30.00' (9.14m) Dia |
Category | Shape Rectangular |
Manufacturer Rip-Tie | Length 30.00' (9.14m) |
Series | Width 1.000" (25.40mm) |
Packaging Retail Package | Color White |
Part Status Active | Base Product Number |
Type Hook and Loop |

