
G-05-030-GN | |
|---|---|
DigiKey Part Number | 3598-G-05-030-GN-ND |
Manufacturer | |
Manufacturer Product Number | G-05-030-GN |
Description | RECLSBLE FSTNR RECT 0.5"X30.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 30.00' (9.14m) Dia |
Category | Shape Rectangular |
Manufacturer Rip-Tie | Length 30.00' (9.14m) |
Series | Width 0.500" (12.70mm) |
Packaging Retail Package | Color Green |
Part Status Active | Base Product Number |
Type Hook and Loop |

