
RXR25B1AX | |
|---|---|
DigiKey Part Number | 4758-RXR25B1AX-ND |
Manufacturer | |
Manufacturer Product Number | RXR25B1AX |
Description | 250A DC Contactor, 750V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Rincon Power | Termination Style Stud, Connector |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.2W |
Contact Rating (Current) 250 A | Coil Resistance 24Ohms |
Switching Voltage 750VDC - Max |

