
RXR06B1AX | |
|---|---|
DigiKey Part Number | 4758-RXR06B1AX-ND |
Manufacturer | |
Manufacturer Product Number | RXR06B1AX |
Description | 60A DC Contactor, 750V, Bottom M |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 60 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 750VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 0.44 A | |
Coil Power | 5.2W |

