
RXC61B9QX | |
|---|---|
DigiKey Part Number | 4758-RXC61B9QX-ND |
Manufacturer | |
Manufacturer Product Number | RXC61B9QX |
Description | 600A DC Contactor, 1500V, Chassi |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Economizer, Sealed - Hermetically |
Manufacturer Rincon Power | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 12 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 0.33 A |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Switching Voltage 1500VDC - Max |

