
RXC35P9QX | |
|---|---|
DigiKey Part Number | 4758-RXC35P9QX-ND |
Manufacturer | |
Manufacturer Product Number | RXC35P9QX |
Description | 350A DC Contactor, 1000V, Chassi |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1000VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -45°C ~ 100°C | |
Must Operate Voltage | 15 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 0.09 A | |
Coil Power | 2.2W |

