
RXC20P1AX | |
|---|---|
DigiKey Part Number | 4758-RXC20P1AX-ND |
Manufacturer | |
Manufacturer Product Number | RXC20P1AX |
Description | 200A DC Contactor, 1000V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Rincon Power | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 0.46 A |
Contact Rating (Current) 200 A | Coil Power 5.5W |
Switching Voltage 1000VDC - Max | Coil Resistance 26Ohms |

