
RXC15P9PA | |
|---|---|
DigiKey Part Number | 4758-RXC15P9PA-ND |
Manufacturer | |
Manufacturer Product Number | RXC15P9PA |
Description | 150A DC Contactor, 1000V, Chassi |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -45°C ~ 100°C | |
Must Operate Voltage | 7.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 0.24 A | |
Coil Power | 2.9W |

