
RXC15P3PB | |
|---|---|
DigiKey Part Number | 4758-RXC15P3PB-ND |
Manufacturer | |
Manufacturer Product Number | RXC15P3PB |
Description | 150A DC Contactor, 1000V, PCB Mo |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts, Economizer, Sealed - Hermetically |
Manufacturer Rincon Power | Termination Style Stud, PC Pins |
Series | Operating Temperature -45°C ~ 100°C |
Packaging Bulk | Must Operate Voltage 7.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Through Hole | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 0.24 A |
Contact Rating (Current) 150 A | Coil Power 2.9W |
Switching Voltage 1000VDC - Max |


