Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC35B1MX

DigiKey Part Number
4758-REC35B1MX-ND
Manufacturer
Manufacturer Product Number
REC35B1MX
Description
500A DC Contactor, 1000V, Bottom
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Voltage
1000VDC - Max
Manufacturer
Rincon Power
Features
Economizer, Sealed - Hermetically
Series
Termination Style
Stud, Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
32 VDC
Mounting Type
Chassis Mount
Must Release Voltage
18 VDC
Coil Voltage
32 ~ 95VDC
Operate Time
25 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
12 ms
Contact Rating (Current)
500 A
Coil Current
0.05 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.