
HVBD8AAR | |
|---|---|
DigiKey Part Number | 4758-HVBD8AAR-ND |
Manufacturer | |
Manufacturer Product Number | HVBD8AAR |
Description | 800A Batt Disconnect, 1500VDC, S |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST + SPDT 800A (DC) Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1500 V |
Manufacturer Rincon Power | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Stud |
Part Status Active | Panel Cutout Dimensions Circular - 68.60mm Dia |
Type Battery Disconnect | Ingress Protection IP69 - Dust Tight, Water Resistant, Waterproof |
Circuit SPST + SPDT | Features With SPDT Auxiliary Contacts |
Number of Positions 2 | Operating Temperature -55°C ~ 85°C |
Switch Function On-Off | Depth Behind Flange 61.00mm |
Current Rating (Amps) 800A (DC) | Approval Agency CE |

