
S5-680RF1 | |
---|---|
DigiKey Part Number | 696-1266-2-ND - Tape & Reel (TR) 696-1266-1-ND - Cut Tape (CT) 696-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5-680RF1 |
Description | RES SMD 680 OHM 1% 4W 8230 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S5-680RF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8230 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.819" L x 0.296" W (20.80mm x 7.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,13300 € | 21,33 € |
25 | 1,85160 € | 46,29 € |
50 | 1,67500 € | 83,75 € |
100 | 1,52490 € | 152,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,36032 € | 340,08 € |
500 | 1,25742 € | 628,71 € |
750 | 1,20455 € | 903,41 € |
1.250 | 1,14474 € | 1.430,93 € |
1.750 | 1,10911 € | 1.940,94 € |
2.500 | 1,07430 € | 2.685,75 € |
6.250 | 0,99721 € | 6.232,56 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,77230 € |