S-5 470 OHM 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-1RF1

DigiKey Part Number
696-1255-2-ND - Tape & Reel (TR)
696-1255-1-ND - Cut Tape (CT)
696-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5-1RF1
Description
RES SMD 1 OHM 1% 4W 8230
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S5-1RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
8230 J-Lead
Supplier Device Package
-
Size / Dimension
0.819" L x 0.296" W (20.80mm x 7.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 2.255
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,13300 €21,33 €
251,85160 €46,29 €
501,67500 €83,75 €
1001,52490 €152,49 €
2501,36032 €340,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,25742 €628,71 €
1.0001,16999 €1.169,99 €
1.5001,12509 €1.687,63 €
2.5001,07430 €2.685,75 €
3.5001,04404 €3.654,14 €
5.0001,01448 €5.072,40 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €