1 mOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±0.25% Metal Element Chassis Mount Resistor
RSA-100-100-NB
RSA-100-100-NB

RSA-100-100-NB

DigiKey Part Number
118-RSA-100-100-NB-ND
Manufacturer
Manufacturer Product Number
RSA-100-100-NB
Description
RES CHAS MNT 0.001 OHM .25% 10W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 mOhms
Tolerance
±0.25%
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
-40°C ~ 60°C
Features
Current Sense, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.000" L x 1.252" W (50.80mm x 31.80mm)
Height - Seated (Max)
1.700" (43.18mm)
Lead Style
M4 Threaded
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,03000 €18,03 €
1012,76200 €127,62 €
2511,33720 €283,43 €
5010,44620 €522,31 €
1009,68900 €968,90 €
2508,86020 €2.215,05 €
5008,34210 €4.171,05 €
1.0007,90207 €7.902,07 €
Manufacturers Standard Package
Unit Price without VAT:18,03000 €
Unit Price with VAT:21,45570 €