



PF2272-10RJ1 | |
|---|---|
DigiKey Part Number | 696-PF2272-10RJ1-ND |
Manufacturer | |
Manufacturer Product Number | PF2272-10RJ1 |
Description | RES CHAS MNT 10 OHM 5% 200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| 20 | 20,19150 € | 403,83 € |
| 40 | 18,66825 € | 746,73 € |
| 60 | 17,88583 € | 1.073,15 € |
| 100 | 17,00090 € | 1.700,09 € |
| 260 | 15,60604 € | 4.057,57 € |
| 500 | 14,81744 € | 7.408,72 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |


