CSR2512A0R007F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 6.757
Unit Price: 0,49000 €
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 53.361
Unit Price: 0,90000 €
Datasheet
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512A0R007F

DigiKey Part Number
696-1179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2512A0R007F
Description
RES 0.007 OHM 1% 2W 2512
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSR2512A0R007F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes