



UWP60-0R5J8 | |
|---|---|
DigiKey Part Number | 696-UWP60-0R5J8-ND |
Manufacturer | |
Manufacturer Product Number | UWP60-0R5J8 |
Description | CHAS MNT 0.5 OHM 60W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP60-0R5J8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 5,77400 € | 57,74 € |
| 25 | 5,07520 € | 126,88 € |
| 50 | 4,63780 € | 231,89 € |
| 100 | 4,26650 € | 426,65 € |
| 300 | 3,78883 € | 1.136,65 € |
| 500 | 3,60544 € | 1.802,72 € |
| 1.000 | 3,38944 € | 3.389,44 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

