



UWP30-1RJ8 | |
|---|---|
DigiKey Part Number | 696-UWP30-1RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP30-1RJ8 |
Description | CHAS MNT 1 OHM 30W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP30-1RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.913" L x 0.748" W (74.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,29400 € | 22,94 € |
| 25 | 1,99280 € | 49,82 € |
| 50 | 1,80420 € | 90,21 € |
| 100 | 1,64400 € | 164,40 € |
| 300 | 1,43773 € | 431,32 € |
| 500 | 1,35854 € | 679,27 € |
| 1.000 | 1,26523 € | 1.265,23 € |
| 5.000 | 1,09925 € | 5.496,25 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

