
UB5C-1R5F1 | |
|---|---|
DigiKey Part Number | 696-1060-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-1R5F1 |
Description | RES 1.5 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-1R5F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,54380 € | 54,38 € |
| 250 | 0,47860 € | 119,65 € |
| 500 | 0,43780 € | 218,90 € |
| 1.000 | 0,40311 € | 403,11 € |
| 5.000 | 0,34139 € | 1.706,95 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

