
UB3C-1RB1 | |
|---|---|
DigiKey Part Number | UB3C-1RB1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-1RB1 |
Description | RES 1 OHM 0.1% 3W AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 3W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-1RB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

