
UAL5-0R1F8 | |
|---|---|
DigiKey Part Number | 696-1476-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-0R1F8 |
Description | RES CHAS MNT 0.1 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-0R1F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 3,73300 € | 37,33 € |
| 25 | 3,26280 € | 81,57 € |
| 50 | 2,96840 € | 148,42 € |
| 100 | 2,71830 € | 271,83 € |
| 250 | 2,44444 € | 611,11 € |
| 500 | 2,27316 € | 1.136,58 € |
| 1.000 | 2,12765 € | 2.127,65 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |


