
UAL25-25KF8 | |
|---|---|
DigiKey Part Number | 696-1447-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-25KF8 |
Description | RES CHAS MNT 25K OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-25KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,28600 € | 32,86 € |
| 25 | 2,86800 € | 71,70 € |
| 50 | 2,60560 € | 130,28 € |
| 100 | 2,38300 € | 238,30 € |
| 250 | 2,13912 € | 534,78 € |
| 500 | 1,98656 € | 993,28 € |
| 1.000 | 1,85699 € | 1.856,99 € |
| 5.000 | 1,82900 € | 9.145,00 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

