
S4-470RF1 | |
|---|---|
DigiKey Part Number | 696-S4-470RF1TR-ND - Tape & Reel (TR) 696-S4-470RF1CT-ND - Cut Tape (CT) 696-S4-470RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-470RF1 |
Description | RES SMD 470 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-470RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,17720 € | 29,43 € |
| 50 | 1,06060 € | 53,03 € |
| 100 | 0,96120 € | 96,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85240 € | 213,10 € |
| 500 | 0,78430 € | 392,15 € |
| 750 | 0,74931 € | 561,98 € |
| 1.250 | 0,70974 € | 887,18 € |
| 1.750 | 0,68615 € | 1.200,76 € |
| 2.500 | 0,66310 € | 1.657,75 € |
| 3.000 | 0,65205 € | 1.956,15 € |
| 6.000 | 0,61412 € | 3.684,72 € |
| 6.250 | 0,61207 € | 3.825,44 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

