S SERIES 4525 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-10RF1

DigiKey Part Number
696-S4-10RF1TR-ND - Tape & Reel (TR)
696-S4-10RF1CT-ND - Cut Tape (CT)
696-S4-10RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4-10RF1
Description
RES SMD 10 OHM 1% 2W 4525
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S4-10RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,36400 €13,64 €
251,17720 €29,43 €
501,06060 €53,03 €
1000,96120 €96,12 €
2500,85240 €213,10 €
5000,78430 €392,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,72644 €726,44 €
2.0000,67729 €1.354,58 €
3.0000,65205 €1.956,15 €
5.0000,62350 €3.117,50 €
7.0000,60649 €4.245,43 €
10.0000,58987 €5.898,70 €
12.0000,58300 €6.996,00 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €