
S2-220RF1 | |
|---|---|
DigiKey Part Number | 696-S2-220RF1TR-ND - Tape & Reel (TR) 696-S2-220RF1CT-ND - Cut Tape (CT) 696-S2-220RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-220RF1 |
Description | RES SMD 220 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-220RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,27000 € | 31,75 € |
| 50 | 1,14480 € | 57,24 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,92176 € | 230,44 € |
| 500 | 0,84880 € | 424,40 € |
| 1.000 | 0,78679 € | 786,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73414 € | 1.468,28 € |
| 4.000 | 0,68942 € | 2.757,68 € |
| 6.000 | 0,66645 € | 3.998,70 € |
| 10.000 | 0,64047 € | 6.404,70 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

