S1-0R5B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-1RF1

DigiKey Part Number
696-S2-1RF1TR-ND - Tape & Reel (TR)
696-S2-1RF1CT-ND - Cut Tape (CT)
696-S2-1RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-1RF1
Description
RES SMD 1 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-1RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
-
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,47000 €14,70 €
251,27000 €31,75 €
501,14480 €57,24 €
1001,03830 €103,83 €
2500,92176 €230,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,83148 €498,89 €
1.2000,77210 €926,52 €
1.8000,74159 €1.334,86 €
3.0000,70709 €2.121,27 €
4.2000,70201 €2.948,44 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €