S1-0R5B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-10RF2

DigiKey Part Number
696-S2-10RF2TR-ND - Tape & Reel (TR)
696-S2-10RF2CT-ND - Cut Tape (CT)
696-S2-10RF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-10RF2
Description
RES SMD 10 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-10RF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
-
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,47300 €14,73 €
251,27240 €31,81 €
501,14700 €57,35 €
1001,04030 €104,03 €
2500,92352 €230,88 €
5000,85046 €425,23 €
1.0000,78834 €788,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,73414 €1.468,28 €
4.0000,68942 €2.757,68 €
6.0000,66645 €3.998,70 €
10.0000,64047 €6.404,70 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €