
RTDW3R-500RF8 | |
|---|---|
DigiKey Part Number | 696-1972-ND |
Manufacturer | |
Manufacturer Product Number | RTDW3R-500RF8 |
Description | SENSOR RTD 500OHM 1% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD 6000ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 6000ppm/°C | |
Current | 3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 5 | 10,25400 € | 51,27 € |
| 10 | 9,86800 € | 98,68 € |
| 25 | 9,40640 € | 235,16 € |
| 50 | 9,09100 € | 454,55 € |
| 100 | 8,80170 € | 880,17 € |
| 500 | 8,21910 € | 4.109,55 € |
| 1.000 | 8,00185 € | 8.001,85 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

