
RTDW2N-1KF8 | |
|---|---|
DigiKey Part Number | 696-1961-ND |
Manufacturer | |
Manufacturer Product Number | RTDW2N-1KF8 |
Description | SENSOR RTD 1KOHM AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD 6000ppm/°C Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 6000ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 5 | 9,94800 € | 49,74 € |
| 10 | 9,57200 € | 95,72 € |
| 25 | 9,12280 € | 228,07 € |
| 50 | 8,81560 € | 440,78 € |
| 100 | 8,53400 € | 853,40 € |
| 500 | 7,96662 € | 3.983,31 € |
| 1.000 | 7,75508 € | 7.755,08 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

